Skip to content
information
Shopping from the United States?

Turck FKD FKD 44/M12

Circular M12 Socket, 4 Position, 4A, 48V, IP67, Copper Alloy, FKD Series

Mfr. Part #: FKD FKD 44/M12 / RS Stock #: 70835572

Turck

Turck FKD FKD 44/M12

Mfr. Part #: FKD FKD 44/M12
RS Stock #: 70835572

Description

Circular M12 Socket, 4 Position, 4A, 48V, IP67, Copper Alloy, FKD Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$114.73

5

$105.545

10

$95.799

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
U2-20910
Connector Size
M12
Connector Type
Socket
Current Rating
4 A
Gender
Female
IP Rating
IP67
Number of Positions
4
Primary Type
M12
Series
Voltage Rating
48 V