Skip to content
information
Shopping from the United States?

Turck FGEN-IOM88-4001

Compact Multiprotocol I/O Module For Ethernet 8 Digital Pnp Inputs

Mfr. Part #: FGEN-IOM88-4001 / RS Stock #: 70834812

Turck

Turck FGEN-IOM88-4001

Mfr. Part #: FGEN-IOM88-4001
RS Stock #: 70834812

Description

Compact Multiprotocol I/O Module For Ethernet 8 Digital Pnp Inputs

In Stock:

5

Price

Qty.

Standard Price

1

$826.947

10

$785.598

25

$744.26

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6825429
Series

Overview

Compact multiprotocol I/O module for Ethernet, 8 digital PNP inputs, 8 digital outputs 2 A, , Multiprotocol I/O module for the Ethernet protocols Modbus TCP, EtherNet/IP and PROFINET, PROFINET supports Fast Startup (FSU), Ethernet/IP supports QuickConnect (QC), Integrated Ethernet switch, FDT / DTM supported, Input diagnostics per port, Output diagnostics per channel, Two inputs or outputs per port, , 7/8", 4-pin, for power supply, Power supply, galvanically separated, Fibre-glass reinforced PA6 housing, Vibration and shock-resistant, Encapsulated module electronics, Metal connectors, Degree of protection IP67