Skip to content
information
Shopping from the United States?

TE Connectivity 1SNA299683R0100

Terminal Block Connector D4/6.T3 Entrelec, SNA Series

Mfr. Part #: 1SNA299683R0100 / RS Stock #: 70318022

TE Connectivity

TE Connectivity 1SNA299683R0100

Mfr. Part #: 1SNA299683R0100
RS Stock #: 70318022

Description

Terminal Block Connector D4/6.T3 Entrelec, SNA Series

In Stock:

226

Price

Qty.

Standard Price

1

$11.374

10

$10.472

25

$9.779

50

$9.273

100

$8.756

250

$8.305

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
029968301
Color
Gray
Family Name
ENTRELEC Terminal Block Family
Level
Single Level
Number of Levels
1
Pin Spacing
6 mm ; 0.236 in
Primary Type
DIN Rail Mount
Series
Type
Screw Clamp
Wire Size
12 AWG
Wire Termination Type
Screw Clamp

Overview

1.5 mm - 2 - 4 mm - 2 CSA Terminal blocks
A series of Terminal blocks from ABB with a Cross sectional area rating ranging from 1.5 mm - 2 to 4 mm - 2. All models are highly reliable and extremely good quality.