Skip to content
information
Shopping from the United States?

TE Connectivity 1-87456-2

Housing, Polarized, 16-Position, Socket, Female, 2 Row, AmpModu Mod IV Series

Mfr. Part #: 1-87456-2 / RS Stock #: 70085003

TE Connectivity

TE Connectivity 1-87456-2

Mfr. Part #: 1-87456-2
RS Stock #: 70085003

Description

Housing, Polarized, 16-Position, Socket, Female, 2 Row, AmpModu Mod IV Series

In Stock:

244

Price

Qty.

Standard Price

1

$1.166

Additional Inventory

Can ship in 10 days:

5584

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
Black
Contact Type
Crimp
Current, Ratings
3 A
Dielectric Voltage
750 V
Family Name
AMPMODU Interconnect System
Housing Material
Nylon
Insulation Resistance
5,000 MOhms
Mating Polarization
No
Matrix Centerline
0.100 x 0.100 in.
Number of Contacts
16
Number of Positions
16
Number of Rows
2
Operating Temperature
-65 to 105 °C
Overall Length
0.800 "
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
Dual Row Receptacle Housing
Stamped
Yes
Standards
UL E28476, CSA LR7189, RoHS Compliant, ELV Compliant
Termination Resistance
12 Milliohms
Type
Receptacle
Voltage Rating
250 V

Overview

TE Connectivity AMPMODU IV Series —2.54mm Pitch Headers & Board-to-Board Receptacles | AMPMODU Interconnect System:

The AMPMODU Mod IV V connector family includes a variety of rugged and reliable wire-to-board connectors on a modular .100" x .100" (2.54 x 2.54mm) centerline configuration.

Features:
  • Wire-to-board system
  • Polarization
  • Strain relief
  • Mounting ears and detent
  • Keying plugs available
  • Mate to AMPMODU breakaway, shrouded & unshrouded headers with a .025" (0.64) square post