Skip to content
information
Shopping from the United States?

TDK-Lambda DLP180-24-1/E

Power Supply,AC-DC,24V,7.5A,85-265V In,Enclosed,DIN Rail,PFC,180W,DLP Series

Mfr. Part #: DLP180-24-1/E / RS Stock #: 70177079

TDK-Lambda

TDK-Lambda DLP180-24-1/E

Mfr. Part #: DLP180-24-1/E
RS Stock #: 70177079

Description

Power Supply,AC-DC,24V,7.5A,85-265V In,Enclosed,DIN Rail,PFC,180W,DLP Series

In Stock:

48

Price

Qty.

Standard Price

1

$201.30

5

$189.222

10

$177.144

Additional Inventory

Manufacturer Lead Time:

29 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 48
  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-265 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
PFC
Output Current
7.5 A
Output Power
180 W
Output Voltage
24 VDC
Primary Type
AC-DC
Product Header
DLP Series DIN Rail Mount Power Supply
Series
Special Features
3 Year Warranty
Type
Industrial

Overview

  • Universal/Auto Select AC Input
  • Convection Cooled from -10°C Up to +60°C or +70°C
  • Active Power Factor Correction (PFC)
  • Input Transient Protection IEC61000-4
  • Semi F47 Compliant (DLP180 and 240 Models)
  • UL508 Listed
  • Meets NEC Class 2
  • Class B Conducted and Radiated EMI
  • UL/EN60950-1 and CE Mark Safety Approvals