Punchout session started for

StarTech.com N6LPATCH20GR LSZH CAT6 Ethernet Cable, 20ft/6.1m, 100W PoE RJ45 UTP Patch Cord Snagless Gray

N.o de parte del MFR: N6LPATCH20GR
|
Número de stock de RS:
72498075
Haga clic en Imagen para acercar
Cantidad mínima: 1 | Múltiplos de: 1
USD 8.54
Este precio es para el público en general. El precio puede variar para los clientes registrados.
/ each
En stock - 10
Cantidad disponible: 10
Cantidad en pedido: 0
Solicitar plazo de entrega

Información Adicional

Para consultas adicionales sobre cantidad, comuníquese con su oficina de ventas local.
Pieza no cancelable no retornable (NCNR)

Especificaciones del producto

Atributo del producto

Valor del atributo

Brand StarTech.com
Cable Length 0 ft
Color Gray
Connector A RJ-45
Connector B RJ-45
Connector Type Cable end 1 RJ-45
Connector Type Cable end 2 RJ-45
Includes Cat6 Cable
Jacket Material Low Smoke Zero Halogen
Manufacturer Part Number N6LPATCH20GR
Number of Conductors 4 pair U/UTP
Numeric ID 2510412
Promo true
Warranty lifetime
Wire Size 24 AWG

Descripción general

StarTech.com Advantage StarTech.com products are designed for IT Professionals to meet their technical standards. Product quality, compatibility and reliability are ensured by our in-house and third-party labs and certifications by leading technology companies. StarTech.com's line of CAT6 cables use 100% copper and gold-plated pins. All of our Category 6 cable products undergo rigorous physical and electrical tests, including the repetitive bend cycle test. Beyond our own testing, we work with leading external test labs such as ETL, to obtain product performance and safety certifications. Backed by a risk-free StarTech.com lifetime warranty and 24 hour, five day-a-week, support from qualified Technical Advisors, our brand is trusted throughout the IT ecosystem and used by over 80% of Fortune 500 companies. Product Overview Low Smoke Zero Halogen (LSZH) Category 6 Snagless Network Patch Cable supports error-free Multi Gigabit connections: 1Gbps, 2.5Gbps, 5Gbps and 10Gbps (up to 160ft/55m). This PVC free high-performance cable offers reliable connectivity to all networking devices, such as Network Interface Cards (NIC), servers, routers, network attached storage (NAS), VoIP phones, PoE devices, etc. This Eco-friendly LSZH CAT6 cable produces lower levels of toxic corrosive fumes and white smoke in the event of a fire, which offers higher visibility, allowing for a safer and faster evacuation. StarTech.com offers the widest selection of lengths and colors, to keep your business network and workstations connected and organized. High Performance CAT6 Ethernet Cable Reliably Connect Your Ethernet Devices Error-free Multi Gigabit support - 1Gbps, 2.5Gbps, 5Gbps and 10Gbps (up to 55m), 10GBase-T 250Mhz support for increased bandwidth 100% Copper Cable, Ideal for Powering Your Devices Over Ethernet Made with 100% bare copper wire, StarTech.com cables are fully compliant with, unlike other cables that use copper clad aluminum (CCA) wire. Tested up to 100W continuous power throughput. Complies with IEEE 802.3bt Type 4 standard. Excellent heat dissipation over prolonged use. Supports high power PoE for Laptops, IP TVs, Security Cameras, VoIP phones, NAS devices, etc. Quality Construction 50-micron gold platted connectors Snagless boot 40 mm (1.57") bend radius for strong molded strain relief and improved flexibility The Snagless design protects the RJ45 clip and ensures the cables are easily pulled through constrained spaces such as conduits or raceways and prevents the cable from getting caught/damaged during installation. Engineered for Professional Applications Detailed Spec Drawings Available StarTech.com makes it easy for you to integrate the CAT6 cable into your network by providing detailed technical specifications and engineering drawings. Hassle-free Installation with Reliable Performance and Flexibility 6.0 mm (0.23") OD, Flexible PVC-Free jacket with 100 mm (3.93") bend radius Flexible HD-PE insulation for reduced Intra-pair Crosstalk Spline separator for reduced Inter-pair Crosstalk and improved heat dissipation for 100W PoE 24AWG (0.25mm2), 100% copper, stranded wire twisted pairs U/UTP cable construction Electrical Characteristics ETL Verified for maximum performance Cable Impedance: 100 ohms ± 15% at 250 MHz Max. DC Resistance: 14 ohms per 1000 ft (305 m) Pair to GND Capacitance: 330 pF per 328 ft (100 m) Mutual Capacitance: 5.6 nF per 1000 ft (305 m) Propagation Delay Skew: 45 ns per 328 ft (100 m) Lab Tested and Third Party Certified for Product Performance and Safety ETL Verified 3P Verified to ANSI/TIA-568-2.D Category 6