Skip to content
information
Shopping from the United States?

Sta-Kon by ABB 14RB-2577

Female Disconnect Tab Size .250x.032 16-14AWG Blue Brass Tin Plated, 14RB Serie

Mfr. Part #: 14RB-2577 / RS Stock #: 72250224

Sta-Kon by ABB

Sta-Kon by ABB 14RB-2577

Mfr. Part #: 14RB-2577
RS Stock #: 72250224

Description

Female Disconnect Tab Size .250x.032 16-14AWG Blue Brass Tin Plated, 14RB Serie

In Stock:

13512

Price

Qty.

Standard Price

1

$1.617

50

$1.452

100

$1.375

250

$1.331

500

$1.276

1000

$1.21

2500

$1.133

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Straight
Contact Material
Brass
Contact Plating
Tin
Gender
Female
Tab Size
.185 in
UPC Code
786210839325
Wire Size
16-14 AWG

Overview

Vinyl Fully Insulated Female Disconnect, Length 1.01 Inches, Width .38 Inches, Maximum Insulation .185, Tab Size .250x.032, Wire Range #16-#14 AWG, Color Blue, Brass, Tin Plated