Skip to content
information
Shopping from the United States?

Square D HOM2448M100PCVP

Homeline LC 100 A 120/240 V 1 PH MB PoN 24 SP N1 combo VP

Mfr. Part #: HOM2448M100PCVP / RS Stock #: 70920778

Square D

Square D HOM2448M100PCVP

Mfr. Part #: HOM2448M100PCVP
RS Stock #: 70920778

Description

Homeline LC 100 A 120/240 V 1 PH MB PoN 24 SP N1 combo VP

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$183.216

Additional Inventory

On order:

1

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Open-Frame
Current Rating
100 A
Number of Circuits
48
Phase
1 Phase
Series
UPC Code
785901977278
Voltage Rating
120 V ; 240 V

Overview

The Homeline load center offer features Homeline circuit breakers, ground fault circuit breakers and arc fault interrupters. Homeline load centers enable the use of a full complement of accessories. Systems are single phase and are rated for indoor use or are rain proof. Homeline load centers are designed for residential and industrial use to protect electrical systems, equipment and people. This Homeline load center has a two pole plug on neutral main supply circuit breaker that is rated at 100A 120/240 VAC single phase. Load center is also supplied with a two pole 30A 120/240 VAC circuit breaker and a one pole 20A 120/240 VAC circuit breaker. Homeline load center provides a 22 kA breaking capacity. This system provides 24 spaces in a NEMA 1 indoor enclosure with a combination flush/surface indoor cover. The electrical connections are box lugs. The box lugs will accept a wire range of 6 AWG to 1/0 AWG copper or 6 AWG to 2/0 AWG aluminum wire. This Homeline load center has a height of 26.02 inches, a width of 14.25 inches, and depth of 3.74 inches. Homeline load centers are UL Listed.