Skip to content
information
Shopping from the United States?

Square D 8502SCO2V02S

Contactor, Non-Reversing, NEMA Size: 1, 27A, 3-Phase, 3-Pole, Open

Mfr. Part #: 8502SCO2V02S / RS Stock #: 70060147

Square D

Square D 8502SCO2V02S

Mfr. Part #: 8502SCO2V02S
RS Stock #: 70060147

Description

Contactor, Non-Reversing, NEMA Size: 1, 27A, 3-Phase, 3-Pole, Open

In Stock:

14

Price

Qty.

Standard Price

1

$554.84

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
27 A
Control Voltage
120 V
Enclosure Type
Open
Horsepower Rating
10 hp
Mounting Type
Panel Mount
Number of Poles
3
Primary Type
Contactor
Series
Standards
UL Listed File E78351 CCN NLDX-CSA Certified File LR60905 Class 3211 04
Terminal Type
Box Clamp
Termination
Screw Clamp
Type
Contactor
UPC Code
785901862901
Voltage Rating
600 V

Overview

8502 S Contactors
Class 8502 Type S magnetic contactors are used to switch heating loads, capacitors, transformers, and electric motors where overload protection is separately provided. Type S contactors are available in NEMA Sizes 00-7 and are designed for operation at 600 Volts maximum