Skip to content
information
Shopping from the United States?

SMC Corporation VX210AA

VX2 Valve for Body 1/8 inch,for Air

Mfr. Part #: VX210AA / RS Stock #: 70615558

SMC Corporation

SMC Corporation VX210AA

Mfr. Part #: VX210AA
RS Stock #: 70615558

Description

VX2 Valve for Body 1/8 inch,for Air

In Stock:

2

Price

Qty.

Standard Price

1

$26.587

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
VX Family of Media Valves
Series
Thread Type
NPT
Type
Direct

Overview

The VX2 for air is available with resin and aluminum body. Resin body is offered with one touch fitting to reduce installation time. Three body sizes are available, with port size ranges from 1/8 to 1/2 inch (6 to 12mm with resin body). NBR seal is used as standard and FKM or EPDM is optional. Flow rate ranges from Cv of 0.23 to 2.21.,IP65 enclosure,Normally Closed and Normally Open type available, Class B coil,Special construction improves service life when compared with current shading coil,Power consumption: size 1 - 4.5w; size 2 - 7w; size 3 - 10.5w,Body material: aluminum, resin