Skip to content
information
Shopping from the United States?

SMC Corporation KQ2S07-34AS

One-Touch Fitting, 1/4 in. Tube Size, Male, NPT Thread, KQ2 Series

Mfr. Part #: KQ2S07-34AS / RS Stock #: 70247267

SMC Corporation

SMC Corporation KQ2S07-34AS

Mfr. Part #: KQ2S07-34AS
RS Stock #: 70247267

Description

One-Touch Fitting, 1/4 in. Tube Size, Male, NPT Thread, KQ2 Series

In Stock:

365

Price

Qty.

Standard Price

1

$3.388

Additional Inventory

Can ship in 10 days:

6790

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
C3604 ; Polybutylene Terephthalate (PBT) ; PP ; Stainless Steel 303
Connection Style
Male Pneumatic Straight Threaded-To-Tube Adapter
Gender
Male
Port Size
0.125 in
Series
Standards
ANSI/ASMEB 1.20.1 - 1983, RoHs Compliance
Thread Type
NPT
Tube Size
1/4 in
Type
One-Touch Fitting

Overview

KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Accepts nylon and polyurethane tubes,Stud allows rotation of the body for ease of installation in confined spaces,Release collar allows easy removal of tubing without damaging the tube,Can be used for a wide range of pressures from a low vacuum up to a pressureof 1.0MPa,This product is not intended for use in potable water systems