Skip to content
information
Shopping from the United States?

SMC Corporation KQ2P-09

Tubing Fitting,Plug,Pneumatic,for KQ2 5/16-inch Diameter,Orange,Plastic

Mfr. Part #: KQ2P-09 / RS Stock #: 70070438

SMC Corporation

SMC Corporation KQ2P-09

Mfr. Part #: KQ2P-09
RS Stock #: 70070438

Description

Tubing Fitting,Plug,Pneumatic,for KQ2 5/16-inch Diameter,Orange,Plastic

In Stock:

139

Price

Qty.

Standard Price

1

$1.32

Additional Inventory

Can ship in 10 days:

13067

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Plastic
Connection Style
One Touch
Maximum Ambient Temperature
60 °C
Minimum Ambient Temperature
-5 °C
Operating Pressure
1 MPa
Product Header
KQ2 Series One-Touch Fittings
Proof Pressure
3.0 MPa
Series
Standards
RoHs Compliance
Tube Size
5/16 in.
Type
Plug

Overview

KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Used to shut unused One-touch fittings,Lightweight,Variety of sizes to fit all KQ2 fittings,This product is not intended for use in potable water systems