Skip to content
information
Shopping from the United States?

Sifam Tinsley ELR1-AAH11Z00000ST

ELR Earth Leakage Monitoring Relay, DIN Rail Mt., 1 CBCT, 1CO+1CO, 60-300V

Mfr. Part #: ELR1-AAH11Z00000ST / RS Stock #: 75133772

Sifam Tinsley

Sifam Tinsley ELR1-AAH11Z00000ST

Mfr. Part #: ELR1-AAH11Z00000ST
RS Stock #: 75133772

Description

ELR Earth Leakage Monitoring Relay, DIN Rail Mt., 1 CBCT, 1CO+1CO, 60-300V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$82.50

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
60.00 in H X 53.00 in W X 110.00 in L
Series

Overview

SIFAM-TINSLEY ELR, Earth Leakage Monitor, Product Features; • Leakage current monitoring in 1 & 3 phase system • User selectable power on delay, Reset delay, Trip Delay, Alarm delay • Front side Test & Auto / Manual Reset function • 4 Digits ultra bright LED Display • User selectable password protection • Trip relay cum DPM with class 2FS(full scale) • True RMS measurement • Measures distorted waveform up to 15 Harmonic