Skip to content
information
Shopping from the United States?

Siemens 6SL32101KE123UF2

Drive, Sinamics, G120C, 6Di, 2Do, 1Ai, 1Ao, 3Ac380-480V, 1Hp, Fsaa, Ip20

Mfr. Part #: 6SL32101KE123UF2 / RS Stock #: 71097980

Siemens

Siemens 6SL32101KE123UF2

Mfr. Part #: 6SL32101KE123UF2
RS Stock #: 71097980

Description

Drive, Sinamics, G120C, 6Di, 2Do, 1Ai, 1Ao, 3Ac380-480V, 1Hp, Fsaa, Ip20

In Stock:

15

Price

Qty.

Standard Price

1

$1,186.042

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
UPC Code
804766193927

Overview

Siemens 6SL32101KE123UF2 - SINAMICS Family G120C Series | The Compact Converter:

The SINAMICS G120C converter is especially compact, delivering high power density: With seven frame sizes, it covers a range of power ratings from 0.55 kW to 132 kW (0.75 hp up to 150 hp). As true all-rounder, the compact SINAMICS G120C converter can address a wide range of applications - e.g. conveyor belts, mixers, agitators, extruders, pumps, fans, compressors and basic machine handling. SINAMICS G120C is a true all-rounder, combining compactness, high power density and a wide variety of functions to address many applications. Suitable for continuous motion with mid-range performance relating to precisely controlling torque and speed.

G120C Features:
? Compact > for simple installation in the smallest space
? Simple commissioning and operation > completely intuitive
? Perfect integration > in the automation environment
? Leading-edge technology > for higher energy efficiency and safety
? Reliable communication > all common bus systems can be used

Features of the SINAMICS Wall Mount Kits:
? Conforms to NEMA 1 /UL Type 1 standards for interior installations
? Accommodates all G120C / PM240-2 / PM240P-2 power modules, control units and operator panels
? Standardized design for optimum space utilization and for efficient side-by-side mounting with minimal clearances
? Multiple conduit knockout holes are provided for separate power, motor, I/O and network cabling
? Designed in accordance with the latest applicable UL 61800-5-1 standards for AC drives

SINAMICS Family Features:
? Wide range of power ratings from 0.05 kW to 85 MW
? Available in low-voltage, medium-voltage as well as DC versions
? High degree of flexibility and combinability
? Simple coupling to SIMATIC control systems and seamless integration in the automation landscape as well as part of Totally Integrated Automation
? Higher-level, standard Safety Integrated concept
? Standard and unified functionality as a result of the common hardware and software platform
? Common engineering for all drives
- SIZER for engineering
- STARTER / SINAMICS Startdrive for parameterizing and commissioning

Applications:
? Pumping, ventilating and compressing
? Belt conveyors
? Roller conveyors
? Chain conveyors
? Treadmills
? Bucket conveyors
? Mills
? Mixers
? Kneaders
? Crushers
? Agitators
? Centrifuges
? Extruders