Skip to content
information
Shopping from the United States?

Sensata - BEI Sensors 9615R5.1KL2.0

Sensor, Linear, +/-2%, 1.5 in., 1.56 in. +/- 0.015 in., 14.4 Oz. (Max.), +/- 25%

Mfr. Part #: 9615R5.1KL2.0 / RS Stock #: 70029145

Sensata - BEI Sensors

Sensata - BEI Sensors 9615R5.1KL2.0

Mfr. Part #: 9615R5.1KL2.0
RS Stock #: 70029145

Description

Sensor, Linear, +/-2%, 1.5 in., 1.56 in. +/- 0.015 in., 14.4 Oz. (Max.), +/- 25%

In Stock:

131

Price

Qty.

Standard Price

1

$56.221

Additional Inventory

On order:

58

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Rectangular
Electrical Travel
1.5 in.
Function
Position
Housing Length
2.06 in. ± 0.015 in.
Linearity
2 %
Measurement Range
38.1 mm
Mechanical Travel
1.56 in. ± 0.015 in.
Operating Force
14.4 oz
Operating Temperature
-40 to 135 °F
Sensing Mode
Adjustable Field
Series
Technology
Resistive
Terminal Spacing
0.8 in.
Termination
Wired Connector
Tolerance Resistance
± 25% %
Type
Linear Resistive
Vibration
15 Gs, 50 to 1000 Hz (2 hr Each Plane)

Overview

The 9600 Series is a spring return linear motion position sensor highly suited for miniaturized solutions. The 9600 series is designed to be used with microprocessor-based systems, including joysticks, robotics and industrial control automation. An integral slider/contact assembly assures smooth noise free travel over the unit's infinite resolution element. The 9600 Series is ideal for volume use and replacement of other rotary or linear feedback devices.

Features:
  • Miniature for Tight Spaces
  • Spring Return Design Allows Interface Free Installation
  • 0.5" to 1.5" Electrical Travel Models for Design Versatility
  • Accepts Industry Standard Flat Terminals
  • Long-Operation Life of 2 Million Operating Cycles