Skip to content
information
Shopping from the United States?

RS PRO 1369559

Fans Ceiling Sweep Fan 900mm Blade Span 8100 m3h, 240 VAC White

Mfr. Part #: 1369559 / RS Stock #: 71768644

RS PRO

RS PRO 1369559

Mfr. Part #: 1369559
RS Stock #: 71768644

Description

Fans Ceiling Sweep Fan 900mm Blade Span 8100 m3h, 240 VAC White

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$125.422

Additional Inventory

Can ship in 10 days:

9

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
4767 CFM
Approximate Size
35.4 x 35.4 in. ; 900 x 900 mm
Configuration
Ceiling Fan
Fan Type
AC
Series
Voltage Rating
240 VAC

Overview

Improve the airflow in your office or workspace with this RS PRO ceiling fan. It's quiet to run, so it won't disrupt your concentration. The 400 mm and 150 mm rod lengths enable you to position the fan at your preferred height.

You can install this fan for upward or downward airflow to suit your needs. It's also compatible with a SAC5 reversible controller which lets you vary its speed for greater flexibility.

Ceiling fans are useful in shops, reception areas and workshops for circulating cool air in summer and evenly distributing warm air in winter. For best results, you can use this product with a compatible ventilation unit.