Skip to content
information
Shopping from the United States?

RS PRO 1116759

USB Connector Male Panel Mount Mini A Copper Alloy Plastic Housing IP67

Mfr. Part #: 1116759 / RS Stock #: 71038932

RS PRO

RS PRO 1116759

Mfr. Part #: 1116759
RS Stock #: 71038932

Description

USB Connector Male Panel Mount Mini A Copper Alloy Plastic Housing IP67

In Stock:

395

Price

Qty.

Standard Price

1

$14.212

5

$11.935

10

$11.517

20

$10.934

50

$9.669

100

$8.954

Additional Inventory

Can ship in 10 days:

1105

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
1.5 A
Contact Material
Copper Alloy
Gender
Female
IP Rating
IP67
Mounting Type
Panel Mount
Number of Ports
1
Series
UPC Code
5056111945285

Overview

RS PRO Waterproof USB-A Panel Mount Jacks

Brought to you by RS Pro, a range of superior quality waterproof USB-A panel mount jacks. The IP65/67 panel mount jacks in this series are manufactured from tough ruggedised materials making them ideal for outdoor applications. The range offers standard mounting types, couplers and square flange types with dual USB-A receptacles integral sealing caps. All models are highly reliable and excellent quality.

Features:
  • IP65/67 rating
  • Rugged construction - suitable for harsh environments where the protection from water and dust ingress is essential
  • RoHS compliant

    Applications:
  • Automotive
  • Marine
  • Industrial lighting
  • Military