Skip to content
information
Shopping from the United States?

PR Electronics 3108

Isolated Repeater/Splitter, Isolated Analog In, Current Out, 24 VDC, 3000 Series

Mfr. Part #: 3108 / RS Stock #: 70900078

PR Electronics

PR Electronics 3108

Mfr. Part #: 3108
RS Stock #: 70900078

Description

Isolated Repeater/Splitter, Isolated Analog In, Current Out, 24 VDC, 3000 Series

In Stock:

16

Price

Qty.

Standard Price

1

$338.888

10

$321.937

25

$304.997

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Input
0 to 20.5 mA
Input Type
Analog
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-25 °C
Mounting Type
DIN Rail Mount
Output
0 — 20.5 mA
Output Type
Current
Primary Type
Signal Conditioners
Series

Overview

The 3000 series gives you high accuracy, fast response time and low temperature drift - without compromise. All 6 mm devices can be mounted on a standard DIN rail or power rail with no air gap separation.
The 3101 temperature converter measures standard TC J and K temperature sensors, and provides an analog voltage or current output. The 3101 can be mounted in the safe area or in Zone 2 / Division 2 areas

Features:
  • Low power consumption of 0.52…1.2 W
  • Flexible 24 VDC power supply or loop-powered
  • Fast response time < 5 / < 7 ms (mA/V) / 30 ms (temp.)
  • Wide ambient temperature range of -25oC to 70oC
  • DIP switch configured devices: >1000 combinations @ temperature input
  • Stacks both vertically and horizontally with no air gap
  • Exceptional 0.05% accuracy
  • Tested to 2.5 kVAC isolation level
  • Long term accuracy better than 0.1% / 3 years
  • Polarity-protected terminals
  • NAMUR NE21 Burst A criteria < 1%
  • 3113 and 3337 features HART communication