Skip to content
information
Shopping from the United States?

Phoenix Contact 2811284/IN03/OUT02/30/YES

Configured Part

Mfr. Part #: 2811284/IN03/OUT02/30/YES / RS Stock #: 70875412

Phoenix Contact

Phoenix Contact 2811284/IN03/OUT02/30/YES

Mfr. Part #: 2811284/IN03/OUT02/30/YES
RS Stock #: 70875412

Description

Configured Part

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock

Price

Qty.

Standard Price

1

$682.253

10

$648.142

25

$614.031

Additional Inventory

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Industrial
Mounting Type
DIN Rail Mount
Special Features
Plug-in Connection Technology
Standards
EN 61000-4-6