Skip to content
information
Shopping from the United States?

Omron Automation 9580-C-3

Barcode Reader, 76 x 57 mm FOV, 2m USB Cable, 1D and 2D Codes, LVS-9580 Series

Mfr. Part #: 9580-C-3 / RS Stock #: 72067443

Omron Automation

Omron Automation 9580-C-3

Mfr. Part #: 9580-C-3
RS Stock #: 72067443

Description

Barcode Reader, 76 x 57 mm FOV, 2m USB Cable, 1D and 2D Codes, LVS-9580 Series

In Stock:

1

Price

Qty.

Standard Price

1

$16,659.951

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Measurement Range
57 x 76 mm
Sensing Mode
Short Range
Sensor Type
5MP CMOS
Series
Termination
2m USB Cable
Type
Hand-Held Scanner ; Offline Barcode Verifier

Overview

The LVS-9580 is a high-performance handheld solution for off-line barcode verification to ISO/IEC and MIL-STD-130N standards. Featuring a high-resolution 5.0 megapixel camera, the LVS-9580 reads and analyzes linear (1D) and two-dimensional (2D) barcodes up to 76.19 mm wide and up to 57.15 mm tall. The LVS-9580 verifies multiple barcode types, including any combination of linear, 2D (Data Matrix, QR Code, and Aztec Code), and stacked linear (PDF 417, Micro PDF and Composite Codes). Contact us for a detailed list of supported standards and symbologies. Powered by a 3.0 m USB 2.0 cable, the LVS-9580 verifies barcode labels and direct part marks (DPM) located on a wide range of surfaces including corrugated cardboard boxes, shipping containers, plastics, composites, and metal surfaces.