Skip to content
information
Shopping from the United States?

Mill-Max 111-93-316-41-001000

Conn IC Socket DIP 16 Open 111 Series Thru-Hole 0.3" 0.1" Pin Spcng Straight 3A

Mfr. Part #: 111-93-316-41-001000 / RS Stock #: 70206562

Mill-Max

Mill-Max 111-93-316-41-001000

Mfr. Part #: 111-93-316-41-001000
RS Stock #: 70206562

Description

Conn IC Socket DIP 16 Open 111 Series Thru-Hole 0.3" 0.1" Pin Spcng Straight 3A

In Stock:

123

Price

Qty.

Standard Price

1

$3.003

25

$2.761

50

$2.398

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Gold
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Open
Mounting Type
Surface Mount
Number of Contacts
16
Number of Positions
16
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.3” (7.6mm)
Row to Row Spacing
0.3 In.
Series
Terminal Post Length
0.17 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V

Overview

Dual In Line Socket, Long Solder Tail for Multilayer PC-Boards, Open Frame
  • DIP sockets with increased solder tail, allowing application on multilayer PCBs up to .139 " (No Suggestions), 4-finger BeCu #30 clip