Skip to content
information
Shopping from the United States?

KEMET T491A475K016AT

Capacitors Tantalum PCB 4.7uF SMD Tol 10% 16 VDC Case Size 3216 T491 Series

Mfr. Part #: T491A475K016AT / RS Stock #: 70095796

KEMET

KEMET T491A475K016AT

Mfr. Part #: T491A475K016AT
RS Stock #: 70095796

Description

Capacitors Tantalum PCB 4.7uF SMD Tol 10% 16 VDC Case Size 3216 T491 Series

In Stock:

2014

Price

Qty.

Standard Price

2000

$0.42462

Additional Inventory

Minimum Qty: 2000
Multiples Of: 2000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
T491A475K016AT
Capacitance
4.7 uF
Capacitance Range
1 to 99 uF
Case Code
A
Case Size
3216
Element Material
Tantalum
ESR
4 Ohms
Mounting Type
PCB Mount
Packaging
Cut Tape
Series
Termination
Tin Plated Wire Leads
Tolerance
10% %
Voltage Rating
16 VDC

Overview

Kemet's family of solid tantalum chip capacitors extend the advantages of solid tantalum technology to today's surface mount circuit applications. Complementing multilayer ceramic chip convenience with capacitance ratings through 1500 ?F, tantalum chip capacitors permit circuit designers to take full advantage of the benefits of surface mount technology. Kemet's Industrial T491 series solid tantalum chip capacitor is the leading choice in today's surface mount designs. This product meets or exceeds the requirements of EIA standard 535BAAC. The physical outline and dimensions of the series conform to this global standard. Five low profile case sizes are available in the T491 family.

  • Capacitance Range: 0.1 ?F to 1000 ?F
  • Voltage Range: 2.5 VDC to 50 VDC