Skip to content
information
Shopping from the United States?

Johnson-Cinch Connectivity Solutions 133-3701-401

MCX Jack, Front Mount Bulkhead

Mfr. Part #: 133-3701-401 / RS Stock #: 70090554

Johnson-Cinch Connectivity Solutions

Johnson-Cinch Connectivity Solutions 133-3701-401

Mfr. Part #: 133-3701-401
RS Stock #: 70090554

Description

MCX Jack, Front Mount Bulkhead

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

250

$23.21

500

$21.351

1000

$18.568

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 250
Multiples Of: 25
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Brass
Body Plating
Gold
Body Style
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold
Contact Resistance
5 to 1 mOhms
Dielectric Material
Tetrafluoroethylene
Frequency
6GHz GHz
Gender
Female
Housing Color
Gold
Housing Finish
Gold
Housing Material
Brass
Impedance
50 ohm
Insertion Loss
0.1 dB (Max.) @ 1 GHz
Insulation Resistance
1,000 MOhms
Maximum Operating Frequency
6 GHz
Mounting Style
Bulkhead Mount
Mounting Type
Panel Mount
Packaging
Bulk
Primary Type
MCX
Temperature Range
-65 to 165 C
Termination
Solder
Type
Bulkhead Jack
Voltage Rating
335 V

Overview

Working Voltage Rating at Sea Level for Cable Type: RG-178 — 250 VRMS; RG-316, 0.086" semi-rigid and uncabled adapters — 335 VRMS. Frequency Range: 0-6 GHz. Materials: Body — Brass, gold-plated; Crimp sleeves — Copper, gold-plated; Mounting hardware — Brass nuts, phosphor bronze lockwasher, gold or nickel plated. Insulation: PTFE fluorocarbon. Features:
  • 30% Smaller than the SMB Connectors
  • Plating: Gold Over Brass Except Where Noted