Skip to content
information
Shopping from the United States?

IDEC Corporation LSRD-H2

High-Brightness LED Replacement Lamp, 120V, Pure White, LSRD-H2 Series

Mfr. Part #: LSRD-H2 / RS Stock #: 72103244

IDEC Corporation

IDEC Corporation LSRD-H2

Mfr. Part #: LSRD-H2
RS Stock #: 72103244

Description

High-Brightness LED Replacement Lamp, 120V, Pure White, LSRD-H2 Series

In Stock:

68

Price

Qty.

Standard Price

1

$14.179

5

$13.75

10

$13.035

100

$12.045

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bulb Type
LED
Color
White
Series
Type
LED
Voltage Rating
120 V

Overview

Upgrade Your Lighting with Long-Lasting Efficiency: IDEC LSRD-H2 LED Replacement Lamp


The IDEC LSRD-H2 is a high-brightness LED replacement lamp designed for long-lasting performance and energy savings. This versatile bulb emits pure white light, making it ideal for a variety of applications. Upgrade your existing fixtures with confidence, knowing the LSRD-H2 delivers reliable illumination while reducing your environmental impact.


Features

  • Long lifespan: Minimizes maintenance needs (typical lifespan vs. traditional incandescent bulbs to be specified by IDEC)
  • Energy-efficient: Reduces energy consumption and lowers your electricity bills
  • Pure white light: Provides bright, clean illumination for clear visibility
  • 120V AC operation: Compatible with standard outlets


Applications

  • Machine control panels
  • Industrial workstations
  • Building automation systems
  • Security and safety lighting
  • Anywhere traditional incandescent bulbs are used