Skip to content
information
Shopping from the United States?

Honeywell LCZ460

Sensor, 5/8-18, 4.5 to 26 VDC at 20 mA (MAX.), 30 VDC (Max.)/0.4 V (Max.)

Mfr. Part #: LCZ460 / RS Stock #: 70118434

Honeywell

Honeywell LCZ460

Mfr. Part #: LCZ460
RS Stock #: 70118434

Description

Sensor, 5/8-18, 4.5 to 26 VDC at 20 mA (MAX.), 30 VDC (Max.)/0.4 V (Max.)

In Stock:

45

Price

Qty.

Standard Price

1

$183.315

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Cylindrical
Function
Speed
IP Rating
IP68
Mounting Thread Size
5⁄8-18
Operating Temperature
-40 to 125 °C
Output
Analog Voltage
Output Voltage
30 VDC (Max.)/0.4 V (Max.) V
Series
Supply Voltage
26 VDC
Technology
Hall Effect
Termination
Wire Leads

Overview

These hall-effect speed sensors address a variety of industrial control, factory automation and rotary equipment applications requiring a long-life, cost-effective solution in manufacturing or where durability is a factor in harsh environments. Versatile and simple to install, this hall-effect speed sensor does not require rotational orientation.

Features:
  • Low Cost
  • Omni-Directional Sensor-to-Target Orientation
  • Small Size
  • Low Power Consumption
  • Environmentally Sealed

    Applications:
  • Industrial Process Control
  • Fan Speed
  • Compressor Speed

    Specifications:
  • Operating Frequency: 0-15 kHz
  • Output Signal: Open Drain MOSFET, Sinking Configuration
  • Output Voltage : 0.4-30 VDC Max. @ 30 mA Max. Sink
  • Wiring: 3-Conductor Shielded Cable
  • Sealing: IP67