Skip to content
information
Shopping from the United States?

Honeywell 85094-12

Meter, Hour, Quartz, 2-Screw Mount, 10-80 VDC, 1/4 Inch Blade Termination

Mfr. Part #: 85094-12 / RS Stock #: 70111605

Honeywell

Honeywell 85094-12

Mfr. Part #: 85094-12
RS Stock #: 70111605

Description

Meter, Hour, Quartz, 2-Screw Mount, 10-80 VDC, 1/4 Inch Blade Termination

Out of Stock

Price

Qty.

Standard Price

7

$299.024

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-0.02% %
Approvals
CSA Recognized ; UL
Casing Material
Polyester
Connection Type
Blade Terminal
Dimensions, Cutout, Inches
1.45 x 0.95 in
Display Digit Height
3 mm
Display Type
Digital
Function
Hour Meter
Input Type
Voltage
Maximum Opening Temperature
85 °C
Measurement Range
0 to 10000 hr.
Measuring Range
0 to 10000 hr
Minimum Operating Temperature
-40 °C
Mounting Type
Panel Mount
Number of Digits
6
Primary Type
Electromechanical
Product Header
85000 Series DC Hour Meters
Series
Supply Voltage
10-80 VDC
Temperature Range
-40 to 85 C
Type
Electromechanical

Overview

The 85000 Series of DC hour meters from Honeywell indicates when it is time to service equipment, helping you decrease downtime and increase maintenance efficiency. A technically advanced quartz package provides a highly reliable drive mechanism, an improved odometer gear train, and a snap-together integrated chassis. Every Quartz Plus meter passes 100% function, burn-in, and timing accuracy tests before shipping.

DC Hour Meters from Honeywell feature:
  • Operating time indicators in hours and tenths; automatically recycles to zero
  • Broad temperature tolerances
  • Precision built relay-driven odometers
  • Excellent vibration and shock resistance
  • Totally sealed cases for increased durability
  • Quality you can count on from Hobbs branded products
  • Reliable performance in applications such as material handling, agricultural and construction equipment, office equipment, recreational vehicles, and medical equipment