Skip to content
information
Shopping from the United States?

Honeywell 103SR19A-1

Sensor Unipol Hall-Effect Dgtl

Mfr. Part #: 103SR19A-1 / RS Stock #: 70668709

Honeywell

Honeywell 103SR19A-1

Mfr. Part #: 103SR19A-1
RS Stock #: 70668709

Description

Sensor Unipol Hall-Effect Dgtl

In Stock:

59

Price

Qty.

Standard Price

1

$44.517

Additional Inventory

Manufacturer Lead Time:

27 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Magnetic Proximity Sensors
Series

Overview

Hall-effect digital position sensors detect the proximity of an external magnet. They come in a choice of either a threaded plastic or aluminum housing.

Features:
  • Sensor Operates Using the South Pole of a Magnet
  • Threaded Housing
  • Wide Operating Temperature Range
    Specifications:
  • Termination Style: 6" Leadwires
  • 103SR Operating Temperature: -40°F to +212°F
  • SR3 Operating Temperature: -40°F to +185°F
  • Sealing: NEMA 3,3R,3S,4,12,13