HellermannTyton 166-90197 Conduit, Helaguard Non-Metallic Conduit, Light Weight, 0.50" Dia, PA6, Black
N.o de parte del MFR:
166-90197
Número de stock de RS:
70425334
USD 107.60
Este precio es para el público en general. El precio puede variar para los clientes registrados.
/ 1 Coil 100
Falta de existencias (se puede pedir pendiente)
Cantidad en pedido: 0
Información Adicional
- Cumple con RoHS
Especificaciones del producto
Atributo del producto |
Valor del atributo |
|---|---|
| UNSPSC Code | 26120000 |
| Brand | HellermannTyton |
| Color | Black |
| Dimensions | 1201.20 in L |
| Inner Diameter | 0.67000 in |
| Manufacturer Part Number | 166-90197 |
| Material | Polyamide 6 (PA6) |
| Outer Diameter | 0.840000 in |
| Package Quantity | 100 ft |
| Packaging | Coil |
| Pitch | F (Fine) in |
| Primary Type | Flexible Conduit and Fittings |
| Quantity | 100 ft (30.5 m) |
| Temperature Operating Range | –40°F to +248°F (–40°C to +120°C) °C |
| Unit of Measure | CX |
| UPC Code | 089306369530 |
Descripción general
▶Lightweight And Highly Flexible For Use In Tight Bend And Fit Applications▶Easy To Use And Cut; Reduces Installation Time And Labor Costs
▶Good Abrasion Resistance And Impact Strength; Recovers Quickly If Crushed
▶Offered In Fine Or Course Corrugated Pitch