Skip to content
information
Shopping from the United States?

Festo SMBR-8-25

Aluminum Profile Mounting Kit, Size 25

Mfr. Part #: SMBR-8-25 / RS Stock #: 70991173

Festo

Festo SMBR-8-25

Mfr. Part #: SMBR-8-25
RS Stock #: 70991173

Description

Aluminum Profile Mounting Kit, Size 25

In Stock:

93

Price

Qty.

Standard Price

1

$8.767

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
175096
Series
Type
Fitting

Overview

Streamline Pneumatic Cylinder Installation


The Festo SMBR-8-25 is a durable aluminum profile mounting kit designed for efficient installation of pneumatic cylinders (size 25). Its pre-drilled holes and lightweight construction ensure fast and easy setup, minimizing downtime.


Features:

  • Secure mounting for pneumatic cylinders (size 25)
  • Lightweight aluminum profile for ease of handling (1.0 lbs)
  • Corrosion-resistant for dependable performance
  • Pre-drilled holes for rapid installation


Applications:

  • Ideal for various pneumatic automation applications
  • Perfect for gripping, material handling, and packaging systems