Skip to content
information
Shopping from the United States?

Festo QSML-M5-4

Push-in 90 deg Connector, 1 Port M5 Thread & 1 Port 4mm OD tube, Blue ring

Mfr. Part #: QSML-M5-4 / RS Stock #: 70990972

Festo

Festo QSML-M5-4

Mfr. Part #: QSML-M5-4
RS Stock #: 70990972

Description

Push-in 90 deg Connector, 1 Port M5 Thread & 1 Port 4mm OD tube, Blue ring

In Stock:

215

Price

Qty.

Standard Price

1

$3.817

10

$3.696

25

$3.619

50

$3.553

100

$3.476

250

$3.355

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
153333
Body Material
Plastic
Connection Style
Push to Connect
Port Size
5 mm
Series
Tube Size
4 mm
Type
Elbow