Skip to content
information
Shopping from the United States?

ETI Systems LCP12B-50-5K

Potentiometer, Linear, +/- 0.7%, 2 in. +/- 0.002 in., 2 in. + 0.1 in., +/- 20%

Mfr. Part #: LCP12B-50-5K / RS Stock #: 70089353

ETI Systems

ETI Systems LCP12B-50-5K

Mfr. Part #: LCP12B-50-5K
RS Stock #: 70089353

Description

Potentiometer, Linear, +/- 0.7%, 2 in. +/- 0.002 in., 2 in. + 0.1 in., +/- 20%

In Stock:

20

Price

Qty.

Standard Price

1

$179.058

5

$168.311

10

$162.943

25

$157.575

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Rectangular
Dielectric Strength
500 VAC
Electrical Travel
2 in. ± 0.002 in.
Element Material
Conductive Plastic
Function
Position
Housing Length
3 in. ± 0.04 in.
Insulation Resistance
1,000 MOhms
Linearity
0.7 %
Mechanical Travel
2 in. + 0.1 in.
Mounting Type
Panel Mount
Power Rating
0.7 W
Resistance
5 Kiloohms
Rotational Life
20000000 Strokes
Series
Shaft Diameter
0.125 ”
Taper
Linear
Technology
Resistive
Temperature Coefficient
±400 ppm/°C
Terminal Spacing
2.75 in. ± 0.02 in. in
Termination
PC Pins
Tolerance
0.2 %
Tolerance Resistance
± 20% %
Type
Linear Resistive
Weight
10 to 35 g

Overview

Thermoset plastic housing, stainless steel shaft and gold plated terminals. Life Expectancy: 20,000,000 shaft reciprocating motions. Resistance Tolerance: 20%. Output Smoothness: 0.1%. Operating Temperature Range: -30°C to +105°C. Insulation Resistance: 1000 MΩ @ 500 VDC. Dielectric Strength: 500 VAC. Stop Strength: 20 Oz. In. Options: Tighter tolerances, other resistance values, sealed construction.