Dwyer Instruments ADPS-03-2-N
Differential Pressure Switch, 1/4 NPT, Set Pt Range 0.2-2 In. WC, ADPS Series
Mfr. Part #: ADPS-03-2-N / RS Stock #: 70378295
Price
Qty.
Standard Price
1
$36.465
10
$34.639
25
$32.824
50
$30.998
100
$29.172
250
$27.346
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Adjustment Range
0.20 to 2.00 w.c. (50-500 Pa) Amp
Enclosure Rating
IP54
Operating Fluid
Air ; Non-Combustible Gas
Port Size
0.25 in
Primary Type
Pressure Switch
Overview
The Series ADPS/EDPS Adjustable Differential Pressure Switch is designed for pressure, vacuum, and differential pressures. The dual scaled adjustment knob in inches water column and pascals allows changes to the switching pressure to be made without a pressure gage. The ADPS/EDPS is available with settings from 0.08 in w.c. (20 Pa) up to 20 in w.c. (5000 Pa). The silicone diaphragm and PA 6.6 body make the series ADPS ideal for use with air and other noncombustible gases. Series EDPS models meet UL508 and are constructed of plenum rated plastics. The compact size, adjustment knob and low cost make the ADPS/EDPS the perfect choice for HVAC applications.