Skip to content
information
Shopping from the United States?

Dialight 550-2207F

Indicator LED PCB Mount 5mm Bulb Rt Ang Sloped Back w/Standoffs Green 10mcd

Mfr. Part #: 550-2207F / RS Stock #: 70081699

Dialight

Dialight 550-2207F

Mfr. Part #: 550-2207F
RS Stock #: 70081699

Description

Indicator LED PCB Mount 5mm Bulb Rt Ang Sloped Back w/Standoffs Green 10mcd

In Stock:

490

Price

Qty.

Standard Price

1

$1.221

5

$1.122

10

$1.078

100

$0.979

250

$0.913

500

$0.792

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bulb Type
5 mm
Color Emitted
Green
Configuration
Single
Forward Current
25 mA
Forward Voltage
2 V
Lens Color
Green
Lens Finish
Diffused
Lens Shape
Round
Luminous Intensity
10.00 mcd
Mounting Type
Through Hole
Product Header
550 Series LED Circuit Board Indicator
Series
View
Right Angle
Viewing Angle
65 °

Overview


High Luminous intensity solid state light source available in various colors and two-leaded bi-color. Right angle housing offers ease of assembly and trimmed leads compatible with dual and quad 550 Series.