Skip to content
information
Shopping from the United States?

Cinch 5044SN1

Connector card edge double readout .156dip solder .156 spacing 22 position

Mfr. Part #: 5044SN1 / RS Stock #: 70152847

Cinch

Cinch 5044SN1

Mfr. Part #: 5044SN1
RS Stock #: 70152847

Description

Connector card edge double readout .156dip solder .156 spacing 22 position

In Stock:

860

Price

Qty.

Standard Price

1

$27.06

5

$24.893

10

$23.265

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL
Angle
Straight Degree(s)
Color
Black
Contact Material
Spring Brass
Contact Plating
Gold Over Nickel
Current Rating
5 A
Dielectric Material
Polyester
Insulation Material
Glass-Filled Polyester
Number of Contacts
44
Number of Rows
2
Operating Temperature
-65 to 105 °C
Overall Length
4.285 "
Pin Spacing
0.156 in
Pitch
3.96 mm (0.156") in
Primary Type
Card Edge
Product Header
DIP Solder Tail Commercial Edge Connector
Range Temperature
-65 to +105 °C °C
Series
Special Features
Card Edge
Terminal Style
Solder
Termination
Solder
Type
Socket
Withstanding Voltage
1800 VAC (RMS) V

Overview

CARDCON™ Edge Connector Commercial, Black Color
  • Dip solder tails on .200 in. row centers double readout ?Bifurcated semi-bellows contacts for added contact reliability ?Ideal for applications involving vibration or board irregularities
    The contact plating is 10 ?in. selective gold over 30 ?in. nickel in contact area, tin on tails.