Skip to content
information
Shopping from the United States?

Brady B30-R4300

B30 Series R4300 Printer Ribbon, 4.33"W x 200L, Black

Mfr. Part #: B30-R4300 / RS Stock #: 70838577

Brady

Brady B30-R4300

Mfr. Part #: B30-R4300
RS Stock #: 70838577

Description

B30 Series R4300 Printer Ribbon, 4.33"W x 200L, Black

In Stock:

83

Price

Qty.

Standard Price

1

$71.489

Additional Inventory

On order:

69

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Reel of 200
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Dimensions
2400.00 in L
For Use With
BBP30 ; BBP31 ; BBP33 ; BBP35 ; BBP37 ; i3300 ; S3000 ; S3100 ; i5300
Material
Resin
Maximum Operating Temperature
95 F
Minimum Operating Temperature
41 F
Primary Type
Printer Ribbon
Special Features
Halogen-free
Tape Length
4.33 ”
Tape Roll Length
20 ft
Tape Thickness
0.00018 in
Tape Width
4.33 ”
UPC Code
754473211783

Overview

The R4300 ribbon offers strong resistance against smearing and chemicals when printed on the appropriate Brady label material. Recommended for printing on paper and films that have a matte or rough surface, such as B-427 Self-Laminating Vinyl and B-499 Nylon Cloth from Brady. Self-contained ribbon cartridges are hassle-free and easy to replace without any printer calibration and ribbon threading. Tough, smear-proof ribbon produces long lasting printed text that can withstand years in industrial areas.. Self-contained B30 Series cartridges drop straight into the printer with a "click".