Skip to content
information
Shopping from the United States?

Bourns 3266W-1-502LF

Trimmer, Cermet, Rest 5 Kilohms, PCB, 12 Turns, Pwr-Rtg 0.25W

Mfr. Part #: 3266W-1-502LF / RS Stock #: 70153883

Bourns

Bourns 3266W-1-502LF

Mfr. Part #: 3266W-1-502LF
RS Stock #: 70153883

Description

Trimmer, Cermet, Rest 5 Kilohms, PCB, 12 Turns, Pwr-Rtg 0.25W

In Stock:

92

Price

Qty.

Standard Price

1

$4.125

5

$3.795

10

$3.63

20

$3.30

100

$3.091

250

$2.684

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dielectric Strength
600 VAC
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Turns
12
Power Rating
0.25 W
Primary Type
Trimmers
Resistance
5 Kiloohms
Rotational Life
200 Cycles
Series
Temperature Coefficient
±100 ppm/°C
Termination
Solderable Pins
Tolerance
0.1 %
Torque
3 oz/in

Overview

Low cost 1/4" square multi-turn trimmer. Sealed to withstand wave soldering and boardwash process. Infinite resolution.

Features:
  • Power Rating: 1/4 Watt Power @ 70°C
  • Tolerance: ±10%
  • Low Temperature Coefficient: ±100 PPM/°C
  • Temperature Range: -55°C to +150°C
  • Load Life: 1000 Hours, 025 Watt @ 70°C
  • Suffix: W = Vertical Mount; X = Offset Horizontal Mount, Also Available in P, Y and Z Styles
  • Dimensions: 1/4" Square × 0.170"
  • Weight: 0.015 Oz.
  • Termination Finishes: 100% Tin