Banner Engineering QT50R-US-AFHQ
Sensor, Motion, R-GAGE, FMCW, 3.5-24m Range, 40ms Response, M12 QD, 25368
Mfr. Part #: QT50R-US-AFHQ / RS Stock #: 70250022
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,128.60
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
25368
Body Style
Rectangular
Connection Type
M12 5-Pin
Features
Configurable Outputs ; Short Circuit Protection
Housing Material
ABS/Polycarbonate
IP Rating
IP67
Maximum Operating Temperature
65 °C
Measurement Range
3.5-24 m
Minimum Operating Temperature
-40 °C
Mounting Type
M30 Threaded
Output
NPN/PNP-NO/NC
Supply Voltage
12-30 VDC
Switching Current
150 mA
Overview
QT50R Series R-Gage™ Radar Sensor
The QT59R series offers high performance and reliability with various options available depending on the requirements of the applications. They utilize FMCW (true presence) radar detection enabling it to detect stationary and moving targets. They are easy to configure (no PC required), vibration resistant and suitable for all weather conditions including snow, heavy rain and extreme temperatures. A wide range of accessories are also available. Various models available are: Wide-Angle, High-Sensitivity Dual-Zone, Narrow-Beam, High-Sensitivity Dual Zone, Long Range, High-Sensitivity Single Zone, Short Range Retroreflective
The QT59R series offers high performance and reliability with various options available depending on the requirements of the applications. They utilize FMCW (true presence) radar detection enabling it to detect stationary and moving targets. They are easy to configure (no PC required), vibration resistant and suitable for all weather conditions including snow, heavy rain and extreme temperatures. A wide range of accessories are also available. Various models available are: Wide-Angle, High-Sensitivity Dual-Zone, Narrow-Beam, High-Sensitivity Dual Zone, Long Range, High-Sensitivity Single Zone, Short Range Retroreflective