Skip to content
information
Shopping from the United States?

Banner Engineering DX80G9M6S-PB2

Gateway 1W Board, 900MHz, Analog, 4 I/O, 1W, 10-30VDC, DX80 Performance Series

Mfr. Part #: DX80G9M6S-PB2 / RS Stock #: 70254343

Banner Engineering

Banner Engineering DX80G9M6S-PB2

Mfr. Part #: DX80G9M6S-PB2
RS Stock #: 70254343

Description

Gateway 1W Board, 900MHz, Analog, 4 I/O, 1W, 10-30VDC, DX80 Performance Series

In Stock:

1

Price

Qty.

Standard Price

1

$503.80

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
25755
Family Name
SureCross
Frequency Range
900 MHz
Housing Style
Board Level
Input Output
Analog & Discrete
Output Type
Sourcing Discrete ; Analog
Power Supply
10-30V dc W
Primary Type
Gateway Board Module
Series
Special Features
External Antenna
Supply Voltage
10-30 VDC

Overview

Banner DX80 Performance Series — Sure Cross PB2 Radio Module: Sure Cross Performance embeddable board modules provide connectivity where traditional wired connections are not possible or are cost prohibitive. Wireless networks are formed around a Gateway, which acts as the wireless network master device, and one or more Nodes. Sure Cross Performance embeddable board modules communicate with all Sure Cross Performance radios. Features:
  • Wireless industrial I/O device with two PNP discrete inputs, two PNP discrete outputs, two 0–20 mA analog inputs, and two 0–20 mA analog outputs
  • Selectable transmit power levels of 250 mW or 1 Watt for 900 MHz models and 65 mW for 2.4 GHz models
  • 10 V DC to 30 V DC power input
  • DIP switches for user configuration
  • Frequency Hopping Spread Spectrum (FHSS) technology ensures reliable data delivery within the unlicensed Industrial, Scientific, and Medical (ISM) band
  • Transceivers provide bidirectional communication between the Gateway and Node, including fully acknowledged data transmission
  • Lost RF links are detected and relevant outputs set to user-defined conditions