Skip to content
information
Shopping from the United States?

Amphenol RF 031-9-RFX

RF Coaxial Adapter, BNC Jack to Plug, 50 Ohm, In-Series, Right Angle, BNC Series

Mfr. Part #: 031-9-RFX / RS Stock #: 70142934

Amphenol RF

Amphenol RF 031-9-RFX

Mfr. Part #: 031-9-RFX
RS Stock #: 70142934

Description

RF Coaxial Adapter, BNC Jack to Plug, 50 Ohm, In-Series, Right Angle, BNC Series

In Stock:

1125

Price

Qty.

Standard Price

1

$10.142

25

$9.328

50

$8.723

100

$8.272

250

$7.81

500

$6.897

Additional Inventory

Can ship in 10 days:

5282

  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Right Angle Degree(s)
Application
Commercial
Body Material
Brass
Body Plating
Nickel
Contact Material
Brass/Beryllium Copper
Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene
Dimensions
1.07 in L
Housing Finish
Nickel
Housing Material
Brass
Impedance
50 ohm
Mating Type
Bayonet
Primary Type
In Series Adapter
Series
Type
Jack - Plug
Voltage Rating
500 V

Overview

The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles. Amphenol offers a full line of BNCs in a multitude of options. From 50 O to 75 O Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering. Features:
  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 50 ? and 75 ? impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications Applications:
  • Antennas
  • Broadcast (75 ?)
  • Telecom
  • Automotive
  • Computers/LANs
  • Medical Equipment
  • Base Stations
  • Cable Modems
  • Instrumentation
  • Mil-Aero