Skip to content
information
Shopping from the United States?

Amphenol RF 031-208-RFX

Adapter RF Coaxial BNC Commercial In-Series Tee Jack-Plug-Jack 50 Ohm

Mfr. Part #: 031-208-RFX / RS Stock #: 70142941

Amphenol RF

Amphenol RF 031-208-RFX

Mfr. Part #: 031-208-RFX
RS Stock #: 70142941

Description

Adapter RF Coaxial BNC Commercial In-Series Tee Jack-Plug-Jack 50 Ohm

In Stock:

442

Price

Qty.

Standard Price

1

$9.922

25

$9.13

50

$8.536

100

$8.085

250

$7.634

500

$6.743

Additional Inventory

Can ship in 10 days:

2453

  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Tee Degree(s)
Application
Commercial
Contact Material
Phosphor Bronze
Contact Plating
Gold
Dielectric Material
Polyoxymethylene ; Delrin
Dimensions
1.04 in L
Housing Finish
Nickel
Housing Material
Die-cast Zinc
Impedance
50 ohm
Mating Type
Bayonet
Primary Type
In Series Adapter
Series
Type
Jack - Plug - Jack
Voltage Rating
500 V

Overview

Amphenol offers a full line of BNCs in a multitude of options. From 50 O to 75 O Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering. Features:
  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 50 ? and 75 ? impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications Applications:
  • Antennas
  • Broadcast (75 ?)
  • Telecom
  • Automotive
  • Computers/LANs
  • Medical Equipment
  • Base Stations
  • Cable Modems
  • Instrumentation
  • Mil-Aero