Skip to content
information
Shopping from the United States?

Amphenol Advanced Sensors T9602-3-D

Humidity & Temp Probe, 1.8m cable, 3V Operating Voltage & I2C Digital Output

Mfr. Part #: T9602-3-D / RS Stock #: 70593084

Amphenol Advanced Sensors

Amphenol Advanced Sensors T9602-3-D

Mfr. Part #: T9602-3-D
RS Stock #: 70593084

Description

Humidity & Temp Probe, 1.8m cable, 3V Operating Voltage & I2C Digital Output

In Stock:

50

Price

Qty.

Standard Price

1

$51.403

5

$49.346

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
IP Rating
IP67
Type
Temperature/Humidity

Overview

The Telaire T9602 Humidity & Temperature Sensor is a fully calibrated and temperature compensated Humidity and Temperature Sensor for OEM installations. Telaire T9602 offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of application. Based on our own capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into an easy mount OEM package.