Skip to content
information
Shopping from the United States?

ABB S802U-K10

Circuit Breaker 2-Pole K Curve 10A 240VAC Handle Ring Terminals UL 489

Mfr. Part #: S802U-K10 / RS Stock #: 70370512

ABB

ABB S802U-K10

Mfr. Part #: S802U-K10
RS Stock #: 70370512

Description

Circuit Breaker 2-Pole K Curve 10A 240VAC Handle Ring Terminals UL 489

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$304.865

10

$289.619

25

$274.384

50

$259.138

100

$243.892

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
10 A
Number of Poles
2
UPC Code
7612271214012
Voltage Rating
240 V

Overview

Type K Double Pole 50kA - S800 Series
The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.