Punchout session started for

RS PRO 9010756 POWER CORD C17 TO UK BS1363 2M

N.o de parte del MFR: 9010756
|
Número de stock de RS:
71516509
Haga clic en Imagen para acercar
Cantidad mínima: 1 | Múltiplos de: 1
USD 16.12
Este precio es para el público en general. El precio puede variar para los clientes registrados.
En stock - 49
Inventario adicional: 407
Plazo de entrega para inventario adicional: 10 Días
Cantidad disponible: 49
Cantidad en pedido: 0
Solicitar plazo de entrega
RS PRO 9010756 POWER CORD C17 TO UK BS1363 2M está disponible para comprar en incrementos de 1

Documentos

  • Cumple con RoHS
Los datos de trazabilidad (es decir, código de fecha, código de lote) para este artículo no están disponibles actualmente.
Se han añadido tasas arancelarias al precio base de este producto.

Especificaciones del producto

Atributo del producto

Valor del atributo

Alternate Mfr Part Number 9010756
Brand RS PRO
Manufacturer Part Number 9010756
Numeric ID 2510412
Series 11040200 Series

Descripción general

RS PRO, Snap Limit Switch – Zinc Alloy, NO/NC, Roller Plunger, 400 V, IP66Snap limit switches operate like sensors, making or breaking electrical connections when making contact. They're electromechanical detection devices that are used to count passing objects. Using springs to open and shut connections, they can quickly change the direction of power between two devices.   This limit switch from the RS PRO range is easy to use and comes with a handy screw terminal and a roller plunger actuator. It's made from durable zinc alloy to protect it from magnetic disturbances. Its standardised dimension also means it complies with safety standards EN 50047 and EN 50041. The casing is IP66 compliant and the double-insulated plastic casing is built to IP65 standard, so it will keep out dirt and is water-resistant. These safety features make the switch particularly useful in a wide variety of industrial settings, such as acting as a tool for safety interlocks and machinery control systems.Features and Benefits• Roller plunger actuator • Able to switch currents up to 10 A • Electrically separated contacts • Maximum AC voltage of 400 V • Maximum DC voltage of 250 V • Operating force of 12 N • Operating temperature range of -25°C to +70°C • Stringently tested to CE, CSA, RU and UL standards • DPST pole and throw configuration • Cable connection • NO/NC normal state configuration • Minimum mechanical life of 15,000,000 operations • Zinc alloy housing material • Snap contact • CE, CSA, RU, UL standards met • IP rating of IP66 • Vertical mounting orientation • Screw terminal type • Length of 30.3 mm • Height of 86 mm • Depth of 32.5 mmRS PRORS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too. 

RS PRO
RS PRO offers 90,000+ products across all technologies and industries, providing unrivalled quality and value with thoroughly audited, inspected, and lab-tested products. All backed by our seal of approval and trusted by over 600,000 customers globally. RS PRO is your smart choice.